Part Details for LMV762MA by National Semiconductor Corporation
Overview of LMV762MA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV762MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COMPARATOR, 1000 uV OFFSET-MAX, PDSO8 | 28 |
|
$2.7150 / $4.0725 | Buy Now |
|
Rochester Electronics | LMV762 Dual high speed, low voltage, precision comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 20007 |
|
$1.8100 / $2.1200 | Buy Now |
|
ComSIT USA | LOW VOLTAGE, PRECISION COMPARATOR WITH PUSH-PULL OUTPUT Comparator, 2 Func, 1000uV Offset-Max, 225ns Response Time, PDSO8 RoHS: Not Compliant | Europe - 135 |
|
RFQ |
Part Details for LMV762MA
LMV762MA CAD Models
LMV762MA Part Data Attributes:
|
LMV762MA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV762MA
National Semiconductor Corporation
IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 225 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 225 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMV762MA
This table gives cross-reference parts and alternative options found for LMV762MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV762MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV762MA/NOPB | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MA vs LMV762MA/NOPB |
LMV762MA/NOPB | Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125 | Texas Instruments | LMV762MA vs LMV762MA/NOPB |
LMV762MAX | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 225 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MA vs LMV762MAX |
LMV762MAX | Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125 | Texas Instruments | LMV762MA vs LMV762MAX |
LMV762MAX/NOPB | Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125 | Texas Instruments | LMV762MA vs LMV762MAX/NOPB |