-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9119
|
Newark | Comparator, -40 To 125Deg C, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:2.7V To 5.25V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Push Pull, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV762MAX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1793 |
|
$2.1300 / $2.7700 | Buy Now |
DISTI #
LMV762MAX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5465 In Stock |
|
$1.0071 / $2.2900 | Buy Now |
DISTI #
926-LMV762MAX/NOPB
|
Mouser Electronics | Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output RoHS: Compliant | 1701 |
|
$1.0000 / $1.9900 | Buy Now |
DISTI #
LMV762MAX/NOPB
|
TME | IC: comparator, precision, Cmp: 1, 120ns, 2.7÷5V, SMT, SO8, reel,tape Min Qty: 1 | 879 |
|
$1.3600 / $2.0400 | Buy Now |
|
Ameya Holding Limited | IC COMP PREC W/P-POP LV 8-SOIC | 14311 |
|
RFQ | |
|
Win Source Electronics | IC COMP PREC W/P-POP LV 8-SOIC | 96100 |
|
$1.0080 / $1.5120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV762MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV762MAX/NOPB
Texas Instruments
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 120 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV762MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV762MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV762MA/NOPB | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MAX/NOPB vs LMV762MA/NOPB |
LMV762MA | Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125 | Texas Instruments | LMV762MAX/NOPB vs LMV762MA |
LMV762MAX | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 225 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MAX/NOPB vs LMV762MAX |
LMV762MAX | Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125 | Texas Instruments | LMV762MAX/NOPB vs LMV762MAX |