Part Details for LMV772QMMX by Texas Instruments
Overview of LMV772QMMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV772QMMX/NOPB | Texas Instruments | Automotive, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125 |
Price & Stock for LMV772QMMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL, LOW OFFSET, LOW NOISE, RRO OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1200uV Offset-Max, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for LMV772QMMX
LMV772QMMX CAD Models
LMV772QMMX Part Data Attributes
|
LMV772QMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV772QMMX
Texas Instruments
IC DUAL OP-AMP, 1200 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Width | 3 mm |