-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV774MTX/NOPB | Texas Instruments | Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125 | |
LMV774MT/NOPB | Texas Instruments | Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K3195
|
Newark | Op Amp, 3.5Mhz, 1.4V/Us, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Low Offset Voltage, Input Bias Current:-230Farohs Compliant: Yes |TEXAS INSTRUMENTS LMV774MT/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4750 | Buy Now |
DISTI #
28AH2958
|
Newark | Op Amp, 3.5Mhz, 1.4V/Us, Tssop-14, No. O, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV774MT/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.5700 | Buy Now |
DISTI #
LMV774MT/NOPB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2097 In Stock |
|
$1.3063 / $2.1500 | Buy Now |
DISTI #
926-LMV774MT/NOPB
|
Mouser Electronics | Precision Amplifiers Low Noise,Dual Prec Op Amp RoHS: Compliant | 252 |
|
$1.3000 / $1.9700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1200UV OFFSET-MAX, BIPOLAR, PDSO14 | 125 |
|
$4.3660 / $7.0800 | Buy Now |
|
Ameya Holding Limited | TSSOP//LOW NOISE, QUAD PRECISION OP A | 81442 |
|
RFQ | |
DISTI #
C1S746204575750
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes | 74 |
|
$1.7430 / $2.1400 | Buy Now |
DISTI #
C1S746203881520
|
Chip1Stop | Op Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 13 |
|
$1.1300 / $1.2700 | Buy Now |
|
LCSC | Four channels 0.23pA 1.4V/us 3.5MHz TSSOP-14 Operational Amplifier ROHS | 93 |
|
$1.2521 / $1.7447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV774MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV774MT/NOPB
Texas Instruments
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV774MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV774MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV774MTX/NOPB | Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125 | Texas Instruments | LMV774MT/NOPB vs LMV774MTX/NOPB |
LMV774MTX | QUAD OP-AMP, 1200uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMV774MT/NOPB vs LMV774MTX |