Part Details for LMV791TDA2 by Texas Instruments
Overview of LMV791TDA2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV791TDA2 | Texas Instruments | LMV791-DIE Low Noise, CMOS Input Operational Amplifier with Shutdown 0- 25 Only |
Price & Stock for LMV791TDA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV791TDA2-ND
|
DigiKey | IC CMOS 1 CIRCUIT DIE Min Qty: 10 Lead time: 20 Weeks Container: Tube |
29 In Stock |
|
$7.0122 / $9.4060 | Buy Now |
Part Details for LMV791TDA2
LMV791TDA2 CAD Models
LMV791TDA2 Part Data Attributes
|
LMV791TDA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV791TDA2
Texas Instruments
LMV791-DIE Low Noise, CMOS Input Operational Amplifier with Shutdown 0- 25 Only
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-XUUC-N6 | |
Length | 0.8636 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7239 mm |
Alternate Parts for LMV791TDA2
This table gives cross-reference parts and alternative options found for LMV791TDA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV791TDA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV791TDA1 | LMV791-DIE Low Noise, CMOS Input Operational Amplifier with Shutdown 0- 25 Only | Texas Instruments | LMV791TDA2 vs LMV791TDA1 |