Amplifier Circuits
LMV792MMX/NOPB
Texas Instruments
Description: Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP

Overview of LMV792MMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV792MMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMV792MMX/NOPB-ND
DigiKey IC OPAMP GP 2 CIRCUIT 10VSSOP Min Qty: 3500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.4976
  • 7,000 $0.4843
  • 10,500 $0.4776
  • 17,500 $0.4702
$0.4702 / $0.4976 Buy Now
DISTI # 926-LMV792MMX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual, 5-V, 17-MHz, low noise (5.8-nV/vHz) operational amplifier with shutdown 10-VSSOP RoHS: Compliant 0
  • 3,500 $0.4890
  • 7,000 $0.4640
  • 10,500 $0.4470
$0.4470 / $0.4890 Order Now
Ameya Holding Limited IC OPAMP GP 17MHZ RRO 10MSOP 58277
RFQ

CAD Models for LMV792MMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV792MMX/NOPB by Texas Instruments

LMV792MMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1350 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Min
6 V/us
Slew Rate-Nom
9.5 V/us
Supply Current-Max
3.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
17000
Voltage Gain-Min
7940
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMV792MMX/NOPB
    Texas Instruments
    Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP
    VS

Alternate Parts for LMV792MMX/NOPB

This table gives cross-reference parts and alternative options found for LMV792MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV792MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV792MMX DUAL OP-AMP, 1650uV OFFSET-MAX, 14MHz BAND WIDTH, PDSO10, MSOP-10 Texas Instruments LMV792MMX/NOPB vs LMV792MMX
LMV792MM/NOPB Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125 Texas Instruments LMV792MMX/NOPB vs LMV792MM/NOPB

Related Parts for LMV792MMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV792MMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV792MMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV792MMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV792MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV792MMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV792MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV792MMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV792MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV792MMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: