Amplifier Circuits
LMV793MA/NOPB
Description: Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125

Overview of LMV793MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LMV793MA/NOPB Texas Instruments Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125
LMV793MAX/NOPB Texas Instruments Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LMV793MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMV793MA/NOPB-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 95 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 95 $1.3402
  • 285 $1.2585
  • 475 $1.1012
  • 950 $0.9124
  • 2,375 $0.8495
  • 9,500 $0.8180
$0.8180 / $1.3402 Buy Now
DISTI # 926-LMV793MA/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Low Noice CMOS De comp Op Amp RoHS: Compliant 279
  • 1 $1.9000
  • 10 $1.7100
  • 95 $1.3700
  • 285 $1.1000
  • 570 $0.9120
  • 1,045 $0.8490
  • 9,500 $0.8170
$0.8170 / $1.9000 Buy Now
Rochester Electronics LMV793 Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 28595
  • 1 $0.9085
  • 25 $0.8903
  • 100 $0.8540
  • 500 $0.8176
  • 1,000 $0.7722
$0.7722 / $0.9085 Buy Now
Ameya Holding Limited LMV793MA/NOPB 运算放大器, 88MHz, CMOS、轨至轨输出, 3 V 5 V电源, 8针 SOIC封装 44985
RFQ

CAD Models for LMV793MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV793MA/NOPB by Texas Instruments

LMV793MA/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1350 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
28 V/us
Supply Current-Max
1.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
88000
Voltage Gain-Min
10000
Wideband
YES
Width
3.91 mm
Want to compare parts?
  1. LMV793MA/NOPB
    Texas Instruments
    Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125
    VS

Alternate Parts for LMV793MA/NOPB

This table gives cross-reference parts and alternative options found for LMV793MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV793MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV793MA OP-AMP, 1650uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LMV793MA/NOPB vs LMV793MA
LMV793MAX OP-AMP, 1650uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LMV793MA/NOPB vs LMV793MAX
LMV793MAX/NOPB Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments LMV793MA/NOPB vs LMV793MAX/NOPB
LMV793MAX IC OP-AMP, 1650 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMV793MA/NOPB vs LMV793MAX
Part Number Description Manufacturer Compare
LMV793MAX/NOPB Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments LMV793MA/NOPB vs LMV793MAX/NOPB
LMV793MAX IC OP-AMP, 1650 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMV793MA/NOPB vs LMV793MAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV793MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV793MA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV793MA/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV793MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV793MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV793MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV793MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV793MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV793MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: