-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7042
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LMV822AIYST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13671-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2290 In Stock |
|
$0.7458 / $1.7600 | Buy Now |
DISTI #
LMV822AIYST
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: LMV822AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7993 / $0.8337 | Buy Now |
DISTI #
511-LMV822AIYST
|
Mouser Electronics | Operational Amplifiers - Op Amps LP High ACC Op Amp 400uA 5V 50nA 5.5MHz RoHS: Compliant | 4000 |
|
$0.8050 / $1.7600 | Buy Now |
DISTI #
V72:2272_06548705
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2228 Container: Cut Strips | Americas - 3670 |
|
$0.7575 / $0.7652 | Buy Now |
|
STMicroelectronics | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual RoHS: Compliant Min Qty: 1 | 4000 |
|
$1.0300 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7350 | Buy Now |
DISTI #
62836355
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2228 | Americas - 3670 |
|
$0.7575 / $0.7652 | Buy Now |
DISTI #
LMV822AIYST
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: LMV822AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7993 / $0.8337 | Buy Now |
DISTI #
LMV822AIYST
|
TME | IC: operational amplifier, 5.5MHz, 2.5÷5.5V, Ch: 2, miniSO8 Min Qty: 1 | 0 |
|
$0.5720 / $1.2680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV822AIYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV822AIYST
STMicroelectronics
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 17782.7941 | |
Wideband | NO | |
Width | 3 mm |