Part Details for LMV824DR2G by onsemi
Overview of LMV824DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV824DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV824DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6238 In Stock |
|
$0.4780 / $1.2700 | Buy Now |
DISTI #
LMV824DR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: LMV824DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4733 / $0.5649 | Buy Now |
DISTI #
863-LMV824DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps LV R2R OPAMP RoHS: Compliant | 18450 |
|
$0.4770 / $0.8600 | Buy Now |
|
Future Electronics | LM Series 2 V/us 5.5 V Quad Supply Rail-to-Rail Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 14594 |
|
$0.4731 / $0.5566 | Buy Now |
DISTI #
LMV824DR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: LMV824DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4733 / $0.5649 | Buy Now |
DISTI #
LMV824DR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: LMV824DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4733 / $0.5649 | Buy Now |
DISTI #
LMV824DR2G
|
Avnet Silica | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R (Alt: LMV824DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LMV824DR2G
|
EBV Elektronik | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R (Alt: LMV824DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LMV824DR2G
LMV824DR2G CAD Models
LMV824DR2G Part Data Attributes
|
LMV824DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV824DR2G
onsemi
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.38 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5600 | |
Width | 3.9 mm |
Alternate Parts for LMV824DR2G
This table gives cross-reference parts and alternative options found for LMV824DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV824DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV824AIDT | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, quad | STMicroelectronics | LMV824DR2G vs LMV824AIDT |