-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4724
|
Newark | Operational Amplifier, Quad, 5.5 Mhz, 4, 1.9 V/ S, 2.5V To 5.5V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LMV824IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13225-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$0.7825 / $1.8500 | Buy Now |
DISTI #
LMV824IDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: LMV824IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7548 / $0.7873 | Buy Now |
DISTI #
511-LMV824IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps LP 400uA 5V 50nA 2.5 - 5.5V 5.5 MHz RoHS: Compliant | 2440 |
|
$0.7990 / $1.8500 | Buy Now |
|
STMicroelectronics | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, quad RoHS: Compliant Min Qty: 1 | 2440 |
|
$1.0400 / $1.8100 | Buy Now |
|
Future Electronics | LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
Future Electronics | LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7400 / $0.7950 | Buy Now |
|
Bristol Electronics | 2105 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 4000UV OFFSET-MAX, CMOS, PDSO14 | 88 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 4000UV OFFSET-MAX, CMOS, PDSO14 | 1684 |
|
$0.8550 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV824IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV824IDT
STMicroelectronics
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV824IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV824IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV824AIDT | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, quad | STMicroelectronics | LMV824IDT vs LMV824AIDT |