Part Details for LMV844MA/NOPB by Rochester Electronics LLC
Overview of LMV844MA/NOPB by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV844MA/NOPB
LMV844MA/NOPB CAD Models
LMV844MA/NOPB Part Data Attributes
|
LMV844MA/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMV844MA/NOPB
Rochester Electronics LLC
QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Width | 3.9 mm |
Alternate Parts for LMV844MA/NOPB
This table gives cross-reference parts and alternative options found for LMV844MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV844MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV844QMA | QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMV844MA/NOPB vs LMV844QMA |
LMV844MA/NOPB | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV844MA/NOPB vs LMV844MA/NOPB |
LMV844QMAX | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | Texas Instruments | LMV844MA/NOPB vs LMV844QMAX |
LMV844MA/NOPB | Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844MA/NOPB |
LMV844QMAX/NOPB | Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844QMAX/NOPB |
LMV844MA | QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMV844MA/NOPB vs LMV844MA |
LMV844QMAX | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV844MA/NOPB vs LMV844QMAX |
LMV844QMA/NOPB | Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844QMA/NOPB |
LMV844MAX/NOPB | Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844MAX/NOPB |
LMV844MAX | QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMV844MA/NOPB vs LMV844MAX |