-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV844MA/NOPB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
118 In Stock |
|
$3.2930 / $6.0300 | Buy Now |
DISTI #
926-LMV844MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 12V CMOS RRIO Amp RoHS: Compliant | 170 |
|
$3.4100 / $6.0300 | Buy Now |
|
Ameya Holding Limited | SOIC 14/A°/CMOS Input, RRIO, Wide Supply Range Operational Amplifiers | 28400 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13334 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV844MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV844MA/NOPB
Texas Instruments
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 81 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV844MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV844MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV844QMA | QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMV844MA/NOPB vs LMV844QMA |
LMV844MA/NOPB | QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | LMV844MA/NOPB vs LMV844MA/NOPB |
LMV844MA/NOPB | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV844MA/NOPB vs LMV844MA/NOPB |
LMV844QMAX | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | Texas Instruments | LMV844MA/NOPB vs LMV844QMAX |
LMV844QMAX/NOPB | Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844QMAX/NOPB |
LMV844MA | QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMV844MA/NOPB vs LMV844MA |
LMV844QMAX | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV844MA/NOPB vs LMV844QMAX |
LMV844QMA/NOPB | Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844QMA/NOPB |
LMV844MAX/NOPB | Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844MAX/NOPB |
LMV844MAX | QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMV844MA/NOPB vs LMV844MAX |