Part Details for LMV951MK/NOPB by National Semiconductor Corporation
Overview of LMV951MK/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV951MK/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV951MK/NOPB-ND
|
DigiKey | LMV951 1V, 2.7 MHZ, RAIL-TO-RAIL Min Qty: 315 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.9500 | Buy Now |
|
Rochester Electronics | LMV951 1V, 2.7 MHz, Rail-to-Rail Input and Output Amplifier with Shutdown Option RoHS: Compliant Status: Active Min Qty: 1 | 20100 |
|
$0.8181 / $0.9625 | Buy Now |
Part Details for LMV951MK/NOPB
LMV951MK/NOPB CAD Models
LMV951MK/NOPB Part Data Attributes
|
LMV951MK/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV951MK/NOPB
National Semiconductor Corporation
IC OP-AMP, 2.7 MHz BAND WIDTH, PDSO6, LEAD FREE, SOT-23, 6 PIN, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.88 mA | |
Supply Voltage Limit-Max | 3.1 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2700 | |
Voltage Gain-Min | 14100 | |
Wideband | NO | |
Width | 1.65 mm |
Alternate Parts for LMV951MK/NOPB
This table gives cross-reference parts and alternative options found for LMV951MK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV951MK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV951MKX | IC OP-AMP, 3000 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMV951MK/NOPB vs LMV951MKX |
LMV951MK | OP-AMP, 3000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV951MK/NOPB vs LMV951MK |
LMV951MK/NOPB | Single, 3-V, 2.8-MHz, 0.9-V min supply, 80-mA output current operational amplifier with shutdown 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMV951MK/NOPB vs LMV951MK/NOPB |
LMV951MKX/NOPB | Single, 3-V, 2.8-MHz, 0.9-V min supply, 80-mA output current operational amplifier with shutdown 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMV951MK/NOPB vs LMV951MKX/NOPB |
LMV951MKX | IC OP-AMP, 3000 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | Texas Instruments | LMV951MK/NOPB vs LMV951MKX |