-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 3-V, 2.8-MHz, 0.9-V min supply, 80-mA output current operational amplifier with shutdown 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV951MKX/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-THIN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7221 / $0.7499 | Buy Now |
DISTI #
926-LMV951MKX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 3-V, 2.8-MHz, 0.9-V min supply, 80-mA output current operational amplifier with shutdown 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 0 |
|
$0.7050 / $0.7490 | Order Now |
|
Ameya Holding Limited | IC OPAMP GP 2.8MHZ RRO 6SOT | 187776 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV951MKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV951MKX/NOPB
Texas Instruments
Single, 3-V, 2.8-MHz, 0.9-V min supply, 80-mA output current operational amplifier with shutdown 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-23, 6PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.085 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.78 mA | |
Supply Voltage Limit-Max | 3.1 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 14100 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV951MKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV951MKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV951MK | OP-AMP, 3000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV951MKX/NOPB vs LMV951MK |
LMV951MKX | IC OP-AMP, 3000 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMV951MKX/NOPB vs LMV951MKX |
LMV951MKX | IC OP-AMP, 3000 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | Texas Instruments | LMV951MKX/NOPB vs LMV951MKX |