Part Details for LMX2216M by National Semiconductor Corporation
Overview of LMX2216M by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LMX2216M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 78 |
|
$5.5311 / $8.9694 | Buy Now |
Part Details for LMX2216M
LMX2216M CAD Models
LMX2216M Part Data Attributes
|
LMX2216M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2216M
National Semiconductor Corporation
RF/Microwave Up/Down Converter, RF/MICROWAVE DOWN CONVERTER, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP16,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 4 dB | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 18 dB | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 3 V | |
RF Input Frequency-Max | 2000 MHz | |
RF Input Frequency-Min | 100 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |