Part Details for LMX2330ATM by National Semiconductor Corporation
Overview of LMX2330ATM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2330ATM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,20PIN,PLASTIC | 2893 |
|
$2.4255 / $6.9300 | Buy Now |
|
Quest Components | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,20PIN,PLASTIC | 18 |
|
$4.6200 / $6.9300 | Buy Now |
|
Rochester Electronics | IC FREQ SYNTH Dual 20-TSSOP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2245 |
|
$3.0800 / $3.6300 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for LMX2330ATM
LMX2330ATM CAD Models
LMX2330ATM Part Data Attributes:
|
LMX2330ATM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2330ATM
National Semiconductor Corporation
IC PHASE LOCKED LOOP, 2500 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LMX2330ATM
This table gives cross-reference parts and alternative options found for LMX2330ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2330ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2330ATMX | IC PHASE LOCKED LOOP, 2500 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2330ATM vs LMX2330ATMX |
LMX2330ATM | PHASE LOCKED LOOP, 2500MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Texas Instruments | LMX2330ATM vs LMX2330ATM |