Part Details for LMX2330LSLBX by National Semiconductor Corporation
Overview of LMX2330LSLBX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2330LSLBX
LMX2330LSLBX CAD Models
LMX2330LSLBX Part Data Attributes
|
LMX2330LSLBX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2330LSLBX
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CSP-24 | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE PRESCALER OF 32/33 OR 64/65 AND 8/9 OR 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.17X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LMX2330LSLBX
This table gives cross-reference parts and alternative options found for LMX2330LSLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2330LSLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2330LSLBX | PLL FREQUENCY SYNTHESIZER | Texas Instruments | LMX2330LSLBX vs LMX2330LSLBX |
LMX2330LSLB | PLL FREQUENCY SYNTHESIZER, 2500MHz, QCC24, CSP-24 | Texas Instruments | LMX2330LSLBX vs LMX2330LSLB |