Part Details for LMX2330LTMX by National Semiconductor Corporation
Overview of LMX2330LTMX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2330LTMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1230 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 345 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER | 276 |
|
$1.1700 / $3.6000 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER | 984 |
|
$1.3545 / $3.6120 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER | 5181 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER | 1778 |
|
$2.8350 / $5.6700 | Buy Now |
|
ComSIT USA | PLLATINUM LOW POWER DUAL FREQUENCY SYNTHESIZER FOR RF PERSONAL COMMUNICATIONS PLL Frequency Synthesizer, BICMOS, PDSO20 RoHS: Not Compliant | Europe - 4310 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17516 |
|
RFQ |
Part Details for LMX2330LTMX
LMX2330LTMX CAD Models
LMX2330LTMX Part Data Attributes
|
LMX2330LTMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2330LTMX
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.173 INCH, TSSOP-20 | |
Reach Compliance Code | not_compliant | |
Additional Feature | SELECTABLE PRESCALER OF 32/33 OR 64/65 AND 8/9 OR 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX2330LTMX
This table gives cross-reference parts and alternative options found for LMX2330LTMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2330LTMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2330LTMX/NOPB | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,20PIN,PLASTIC | Texas Instruments | LMX2330LTMX vs LMX2330LTMX/NOPB |
LMX2330LTM/NOPB | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2330LTMX vs LMX2330LTM/NOPB |