LMX2331USLBX
Description: IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PQCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit

Overview of LMX2331USLBX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for LMX2331USLBX by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LMX2331USLBX-ND
DigiKey IC PLL FREQ SYNTH 24CSP Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10000
In Stock
  • 273 $1.1000
$1.1000 Buy Now
Rochester Electronics IC FREQ SYNTH Dual 24LAMINATECSP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $1.1100
  • 25 $1.0900
  • 100 $1.0500
  • 500 $1.0000
  • 1,000 $0.9477
$0.9477 / $1.1100 Buy Now

CAD Models for LMX2331USLBX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMX2331USLBX by National Semiconductor Corporation

LMX2331USLBX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC24,.17X.14,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DUAL MODULUS PRESCALER (RF): 64/65 OR 128/129 AND DUAL MODULUS PRESCALER (IF): 8/9 OR 16/17
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PQCC-N24
JESD-609 Code
e0
Length
4.5 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC24,.17X.14,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
3.8 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3.5 mm
Want to compare parts?
  1. LMX2331USLBX
    National Semiconductor Corporation
    IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PQCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit
    VS

Related Parts for LMX2331USLBX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMX2331USLBX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMX2331USLBX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMX2331USLBX would you like to use for your alert(s)?
  • Please alert me when LMX2331USLBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMX2331USLBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMX2331USLBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMX2331USLBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMX2331USLBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMX2331USLBX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: