Part Details for LMX2331UTM by National Semiconductor Corporation
Overview of LMX2331UTM by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LMX2331UTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMX2331UTM-ND
|
DigiKey | IC PLL FREQ SYNTH 20TSSOP Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4132 In Stock |
|
$1.6100 | Buy Now |
|
Rochester Electronics | IC FREQ SYNTHESIZER Dual 20TSSOP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4132 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for LMX2331UTM
LMX2331UTM CAD Models
LMX2331UTM Part Data Attributes
|
LMX2331UTM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2331UTM
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.173 INCH, PLASTIC, TSSOP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL MODULUS PRESCALER (RF): 64/65 OR 128/129 AND DUAL MODULUS PRESCALER (IF): 8/9 OR 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |