Part Details for LMX2335LM by National Semiconductor Corporation
Overview of LMX2335LM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2335LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMX2335L - PLL Frequency Synthesizer, BICMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for LMX2335LM
LMX2335LM CAD Models
LMX2335LM Part Data Attributes
|
LMX2335LM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2335LM
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 1100 MHz, PDSO16, 0.150 INCH, PLASTIC, SOP-16, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LMX2335LM
This table gives cross-reference parts and alternative options found for LMX2335LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2335LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2335MX | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2335LM vs LMX2335MX |
LMX2335M | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2335LM vs LMX2335M |
LMX2335LMX | PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | LMX2335LM vs LMX2335LMX |
LMX2335MX | PLL Frequency Synthesizer, BICMOS, PDSO16, SO-16 | Rochester Electronics LLC | LMX2335LM vs LMX2335MX |
LMX2335LMX | IC PLL FREQUENCY SYNTHESIZER, 1100 MHz, PDSO16, 0.150 INCH, PLASTIC, SOP-16, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2335LM vs LMX2335LMX |
LMX2335M | PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, SO-16 | Texas Instruments | LMX2335LM vs LMX2335M |