Datasheets
LMX2335LTM/NOPB by:

PLL Frequency Synthesizer, BICMOS, PDSO16

Part Details for LMX2335LTM/NOPB by National Semiconductor Corporation

Overview of LMX2335LTM/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for LMX2335LTM/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components   4
  • 1 $3.8572
  • 2 $2.8929
$2.8929 / $3.8572 Buy Now

Part Details for LMX2335LTM/NOPB

LMX2335LTM/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMX2335LTM/NOPB Part Data Attributes

LMX2335LTM/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMX2335LTM/NOPB National Semiconductor Corporation PLL Frequency Synthesizer, BICMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TSSOP-16
Reach Compliance Code compliant
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Alternate Parts for LMX2335LTM/NOPB

This table gives cross-reference parts and alternative options found for LMX2335LTM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2335LTM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMX2335LTMX PLL Frequency Synthesizer, BICMOS, PDSO16 National Semiconductor Corporation LMX2335LTM/NOPB vs LMX2335LTMX
LMX2335LTMX PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, PLASTIC, TSSOP-16 Texas Instruments LMX2335LTM/NOPB vs LMX2335LTMX
LMX2335LTM/NOPB PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, PLASTIC, TSSOP-16 Texas Instruments LMX2335LTM/NOPB vs LMX2335LTM/NOPB
LMX2335LTMX/NOPB PLL Frequency Synthesizer, BICMOS, PDSO16 National Semiconductor Corporation LMX2335LTM/NOPB vs LMX2335LTMX/NOPB
Part Number Description Manufacturer Compare
LMX2335TMX PLL Frequency Synthesizer, BICMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC LMX2335LTM/NOPB vs LMX2335TMX
LMX2335MX PLL Frequency Synthesizer, BICMOS, PDSO16 National Semiconductor Corporation LMX2335LTM/NOPB vs LMX2335MX
LMX2335LTM/NOPB PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, PLASTIC, TSSOP-16 Texas Instruments LMX2335LTM/NOPB vs LMX2335LTM/NOPB
LMX2335LTMX/NOPB PLL Frequency Synthesizer, BICMOS, PDSO16 National Semiconductor Corporation LMX2335LTM/NOPB vs LMX2335LTMX/NOPB
LMX2335MX PLL Frequency Synthesizer, BICMOS, PDSO16, SO-16 Rochester Electronics LLC LMX2335LTM/NOPB vs LMX2335MX
LMX2335UTMX/NOPB PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO16, PLASTIC, TSSOP-16 Texas Instruments LMX2335LTM/NOPB vs LMX2335UTMX/NOPB

LMX2335LTM/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMX2335LTM/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMX2335LTM/NOPB by National Semiconductor Corporation

  • Please alert me when LMX2335LTM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMX2335LTM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMX2335LTM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMX2335LTM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMX2335LTM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMX2335LTM/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: