Part Details for LMX2335M by National Semiconductor Corporation
Overview of LMX2335M by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LMX2335M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.2960 / $3.4440 | Buy Now |
Part Details for LMX2335M
LMX2335M CAD Models
LMX2335M Part Data Attributes
|
LMX2335M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2335M
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
Additional Feature | 7-BIT AUXILIARY INPUT COUNTER; SELECTABLE 64/65 OR 128/129 PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LMX2335M
This table gives cross-reference parts and alternative options found for LMX2335M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2335M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2335LM | IC PLL FREQUENCY SYNTHESIZER, 1100 MHz, PDSO16, 0.150 INCH, PLASTIC, SOP-16, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2335M vs LMX2335LM |
LMX2335LM | PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | LMX2335M vs LMX2335LM |
LMX2335LM | PLL Frequency Synthesizer, BICMOS, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | LMX2335M vs LMX2335LM |
LMX2335LMX | PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | LMX2335M vs LMX2335LMX |