Part Details for LMX2336LSLBX by National Semiconductor Corporation
Overview of LMX2336LSLBX by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2336LSLBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2863 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2095 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | Frequency Synthesizer, Plastic | 57407 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Frequency Synthesizer, Plastic | 1676 |
|
$0.8800 / $3.2000 | Buy Now |
|
Quest Components | Frequency Synthesizer, Plastic | 2290 |
|
$1.5000 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 98085 |
|
RFQ |
Part Details for LMX2336LSLBX
LMX2336LSLBX CAD Models
LMX2336LSLBX Part Data Attributes:
|
LMX2336LSLBX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2336LSLBX
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PQCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CSP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQCCN | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LMX2336LSLBX
This table gives cross-reference parts and alternative options found for LMX2336LSLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2336LSLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2336LSLB | PLL FREQUENCY SYNTHESIZER, 2000MHz, PQCC24, PLASTIC, CSP-24 | Texas Instruments | LMX2336LSLBX vs LMX2336LSLB |