Part Details for LMX2350TMX by National Semiconductor Corporation
Overview of LMX2350TMX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LMX2350TMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 2500 MHz, 24 Pin Plastic SMT | 7 |
|
$31.8576 | Buy Now |
Part Details for LMX2350TMX
LMX2350TMX CAD Models
LMX2350TMX Part Data Attributes:
|
LMX2350TMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2350TMX
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-24 | |
Reach Compliance Code | not_compliant | |
Additional Feature | SELECTABLE 16/17 OR 32/33 PRESCALE RATIO | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX2350TMX
This table gives cross-reference parts and alternative options found for LMX2350TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2350TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2350TM/NOPB | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LMX2350TMX vs LMX2350TM/NOPB |
LMX2350TMX | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LMX2350TMX vs LMX2350TMX |
LMX2350TM | PLL Frequency Synthesizer, BICMOS, PDSO24 | National Semiconductor Corporation | LMX2350TMX vs LMX2350TM |
LMX2350TMX/NOPB | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LMX2350TMX vs LMX2350TMX/NOPB |
LMX2350TM | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LMX2350TMX vs LMX2350TM |