Part Details for LMX2360TMX by National Semiconductor Corporation
Overview of LMX2360TMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2360TMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMX2360TMX-ND
|
DigiKey | IC CLK/FREQ SYNTH 24TSSOP Min Qty: 237 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.2700 | Buy Now |
|
Rochester Electronics | PLL Frequency Synthesizer, BICMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.0900 / $1.2900 | Buy Now |
Part Details for LMX2360TMX
LMX2360TMX CAD Models
LMX2360TMX Part Data Attributes:
|
LMX2360TMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2360TMX
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO24, PLASTIC, TSSOP-24, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP24,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LMX2360TMX
This table gives cross-reference parts and alternative options found for LMX2360TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2360TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2360TM | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LMX2360TMX vs LMX2360TM |
LMX2360TMX | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LMX2360TMX vs LMX2360TMX |