Part Details for LMX2470SLEX/NOPB by National Semiconductor Corporation
Overview of LMX2470SLEX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2470SLEX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMX2470SLEX/NOPB-ND
|
DigiKey | LMX2470 2.6 GHZ DELTA-SIGMA FRAC Min Qty: 119 Container: Bulk MARKETPLACE PRODUCT |
11190 In Stock |
|
$2.5400 | Buy Now |
|
Quest Components | 652 |
|
$1.6995 / $3.0900 | Buy Now | |
|
Rochester Electronics | LMX2470 2.6 GHz Delta-Sigma Fractional-N PLL with 800 MHz Integer-N PLL RoHS: Compliant Status: Active Min Qty: 1 | 15682 |
|
$2.1800 / $2.5700 | Buy Now |
Part Details for LMX2470SLEX/NOPB
LMX2470SLEX/NOPB CAD Models
LMX2470SLEX/NOPB Part Data Attributes:
|
LMX2470SLEX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2470SLEX/NOPB
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 2600 MHz, PQCC24, LEAD FREE, CSP-24, PLL or Frequency Synthesis Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, CSP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.17X.14,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.5 mm |
Alternate Parts for LMX2470SLEX/NOPB
This table gives cross-reference parts and alternative options found for LMX2470SLEX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2470SLEX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2470SLEX/NOPB | 2.6-GHz delta-sigma fractional-N PLL with 800-MHz integer-N PLL 24-ULGA -40 to 85 | Texas Instruments | LMX2470SLEX/NOPB vs LMX2470SLEX/NOPB |