Part Details for LMX2470SLEX/NOPB by Texas Instruments
Overview of LMX2470SLEX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2470SLEX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMX2470SLEX/NOPBCT-ND
|
DigiKey | IC PLL FREQ SYNTH 24ULGA Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2164 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
926-LMX2470SLEX/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL 2.6-GHz delta-sigma fractional-N PLL with 800-MHz integer-N PLL 24-ULGA -40 to 85 RoHS: Compliant | 1993 |
|
$2.3400 / $4.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 635 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 508 |
|
$1.6250 / $3.7500 | Buy Now | |
|
Quest Components | 1073 |
|
$1.7400 / $4.3500 | Buy Now | |
|
Quest Components | 803 |
|
$4.3050 / $8.6100 | Buy Now | |
|
Ameya Holding Limited | LMX2470SLEX/NOPB 双 PLL 频率合成器, 24针 CSP封装 | 54015 |
|
RFQ | |
|
Chip1Cloud | IC PLL DELTA-SIGMA 24LAMUCSP | 1550 |
|
RFQ | |
|
Perfect Parts Corporation | 22795 |
|
RFQ |
Part Details for LMX2470SLEX/NOPB
LMX2470SLEX/NOPB CAD Models
LMX2470SLEX/NOPB Part Data Attributes
|
LMX2470SLEX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2470SLEX/NOPB
Texas Instruments
2.6-GHz delta-sigma fractional-N PLL with 800-MHz integer-N PLL 24-ULGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, CSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 2600 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.17X.14,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LMX2470SLEX/NOPB
This table gives cross-reference parts and alternative options found for LMX2470SLEX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2470SLEX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2470SLEX | IC PLL FREQUENCY SYNTHESIZER, 2600 MHz, PQCC24, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2470SLEX/NOPB vs LMX2470SLEX |
LMX2470SLEX | 2.6-GHz delta-sigma fractional-N PLL with 800-MHz integer-N PLL 24-ULGA -40 to 85 | Texas Instruments | LMX2470SLEX/NOPB vs LMX2470SLEX |