Datasheets
LMX2541SQ2060E/NOPB by:

Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85

Part Details for LMX2541SQ2060E/NOPB by Texas Instruments

Overview of LMX2541SQ2060E/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMX2541SQ2060E/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LMX2541SQ2060E/NOPB-ND
DigiKey IC FREQ SYNTH 36WQFN Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $8.2291
$8.2291 Buy Now
DISTI # 926-L2541SQ2060ENPB
Mouser Electronics Phase Locked Loops - PLL Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85 RoHS: Compliant 0
  • 1,000 $8.2000
$8.2000 Order Now
Ameya Holding Limited IC PLL FREQ SYNTH W/VCO 36LLP 14561
RFQ

Part Details for LMX2541SQ2060E/NOPB

LMX2541SQ2060E/NOPB CAD Models

LMX2541SQ2060E/NOPB Part Data Attributes

LMX2541SQ2060E/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMX2541SQ2060E/NOPB Texas Instruments Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description 6 X 6 MM, 0.80 MM HEIGHT, GREEN, WQFN-36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-XQCC-N36
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Frequency-Max 4000 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC36,.25SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 204 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Alternate Parts for LMX2541SQ2060E/NOPB

This table gives cross-reference parts and alternative options found for LMX2541SQ2060E/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2541SQ2060E/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMX2541SQ2060E PLL FREQUENCY SYNTHESIZER, 900MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36 Texas Instruments LMX2541SQ2060E/NOPB vs LMX2541SQ2060E
Part Number Description Manufacturer Compare
LMX2541SQ2060E PLL FREQUENCY SYNTHESIZER, 900MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36 Texas Instruments LMX2541SQ2060E/NOPB vs LMX2541SQ2060E

LMX2541SQ2060E/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMX2541SQ2060E/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMX2541SQ2060E/NOPB by Texas Instruments

  • Please alert me when LMX2541SQ2060E/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMX2541SQ2060E/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMX2541SQ2060E/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMX2541SQ2060E/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMX2541SQ2060E/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMX2541SQ2060E/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: