Datasheets
LMX2594RHAT by: Texas Instruments

15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85

Part Details for LMX2594RHAT by Texas Instruments

Overview of LMX2594RHAT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Telecommunications

Price & Stock for LMX2594RHAT

Part # Distributor Description Stock Price Buy
DISTI # 28AH2979
Newark Rf Synthesizer, 10Mhz To 15Ghz, Vqfn-40, Frequency:15Ghz, Pll Type:Synthesizer & Vco, No. Of Pins:40Pins, Pll Case Style:Vqfn, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LMX2594RHAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 481
  • 1 $123.3200
  • 10 $118.8800
  • 25 $114.9100
  • 50 $112.0300
  • 100 $108.2200
  • 250 $106.4100
$106.4100 / $123.3200 Buy Now
Bristol Electronics   Min Qty: 1 3
  • 1 $66.0000
$66.0000 Buy Now
Ameya Holding Limited HIGH PERFORMANCE RF SYNTHESIZER 93
RFQ
Win Source Electronics 15 GHz Wideband PLLatinum RF Synthesizer With Phase Synchronization and JESD204B Support 6230
  • 2 $39.5660
  • 4 $32.4640
  • 5 $31.4500
  • 7 $30.4350
  • 9 $29.4210
  • 12 $26.3770
$26.3770 / $39.5660 Buy Now

Part Details for LMX2594RHAT

LMX2594RHAT CAD Models

LMX2594RHAT Part Data Attributes

LMX2594RHAT Texas Instruments
Buy Now Datasheet
Compare Parts:
LMX2594RHAT Texas Instruments 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-04-29
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type PHASE LOCKED LOOP
JESD-30 Code S-PQCC-N40
JESD-609 Code e4
Length 6 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Frequency-Max 15000 MHz
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Alternate Parts for LMX2594RHAT

This table gives cross-reference parts and alternative options found for LMX2594RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2594RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMX2594RHAR 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 Texas Instruments LMX2594RHAT vs LMX2594RHAR
Part Number Description Manufacturer Compare
LMX2594RHAR 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 Texas Instruments LMX2594RHAT vs LMX2594RHAR
ADF4151BCPZ-RL7 Fractional-N/Integer-N PLL Synthesizer Analog Devices Inc LMX2594RHAT vs ADF4151BCPZ-RL7

LMX2594RHAT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMX2594RHAT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMX2594RHAT by Texas Instruments

  • Please alert me when LMX2594RHAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMX2594RHAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMX2594RHAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMX2594RHAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMX2594RHAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMX2594RHAT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: