-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47001-1-ND
|
DigiKey | HIGH PERFORMANCE RF SYNTHESIZER Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
596 In Stock |
|
$90.3292 / $117.0900 | Buy Now |
DISTI #
595-LMX2595RHAT
|
Mouser Electronics | Phase Locked Loops - PLL 20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85 RoHS: Compliant | 1464 |
|
$89.9900 / $116.9800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Ameya Holding Limited | HIGH PERFORMANCE RF SYNTHESIZER | 29750 |
|
RFQ | |
|
Win Source Electronics | HIGH PERFORMANCE RF SYNTHESIZER / RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6) | 3000 |
|
$48.9860 / $73.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2595RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2595RHAT
Texas Instruments
20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 19000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LMX2595RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2595RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2595RHAR | 20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85 | Texas Instruments | LMX2595RHAT vs LMX2595RHAR |