Part Details for LMX2615-MKT-MS by Texas Instruments
Overview of LMX2615-MKT-MS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2615-MKT-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMX2615-MKT-MS-ND
|
DigiKey | EVAL BOARD FOR LMX2615 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
Buy Now | |
DISTI #
595-LMX2615-MKT-MS
|
Mouser Electronics | Phase Locked Loops - PLL Space grade 40-MHz to 15-GHz wideband synthesizer with phase synchronization and JESD204B support 64-CFP 25 to 25 | 0 |
|
$262.5000 | Order Now |
|
Ameya Holding Limited | 88 |
|
RFQ |
Part Details for LMX2615-MKT-MS
LMX2615-MKT-MS CAD Models
LMX2615-MKT-MS Part Data Attributes
|
LMX2615-MKT-MS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2615-MKT-MS
Texas Instruments
Space grade 40-MHz to 15-GHz wideband synthesizer with phase synchronization and JESD204B support 64-CFP 25 to 25
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFP, QFL64,.43SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-08 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-CQFP-F64 | |
Length | 10.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 15000 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFL64,.43SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.31 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10.9 mm |
Alternate Parts for LMX2615-MKT-MS
This table gives cross-reference parts and alternative options found for LMX2615-MKT-MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2615-MKT-MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2615W-MLS | Space grade 40-MHz to 15-GHz wideband synthesizer with phase synchronization and JESD204B support 64-CFP -55 to 125 | Texas Instruments | LMX2615-MKT-MS vs LMX2615W-MLS |