There are no models available for this part yet.
Overview of LMX3162VBHX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMX3162VBHX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 650 |
|
$0.4200 / $1.5000 | Buy Now | ||
Quest Components | RF MODULATOR/DEMODULATOR, 48 Pin, Plastic, QFP | 37414 |
|
$0.4500 / $1.5000 | Buy Now | ||
Quest Components | RF MODULATOR/DEMODULATOR, 48 Pin, Plastic, QFP | 7669 |
|
$0.8400 / $2.0000 | Buy Now | ||
Quest Components | RF MODULATOR/DEMODULATOR, 48 Pin, Plastic, QFP | 520 |
|
$0.5200 / $2.0000 | Buy Now |
CAD Models for LMX3162VBHX by National Semiconductor Corporation
Part Data Attributes for LMX3162VBHX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LFQFP, QFP48,.35SQ,20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
0.065 mA
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for LMX3162VBHX
This table gives cross-reference parts and alternative options found for LMX3162VBHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX3162VBHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX3162VBH | SPECIALTY TELECOM CIRCUIT, PQFP48, PLASTIC, QFP-48 | Texas Instruments | LMX3162VBHX vs LMX3162VBH |
Related Parts for LMX3162VBHX
-
LM85BIMQXOther Analog ICs
-
TPS54325PWPRSwitching Regulator or Controllers
-
LM2904DOperational Amplifiers
-
AD5660BRJZ-3500RL7Digital to Analog Converters
-
LM80CIMTX-5Power Management Circuits
-
LP2951ACMX-3.3Linear Regulator ICs
-
TMDS261BPAGOther Consumer ICs
-
NACE330M100V10X10.5TR13Fixed Capacitors
-
ISL9R3060G2Rectifier Diodes