Part Details for LMX3B800MA4XXX2 (ALTERNATE: LMX3B800MA4XXX2) by Siemens
Overview of LMX3B800MA4XXX2 (ALTERNATE: LMX3B800MA4XXX2) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX3B800MA4XXX2 (ALTERNATE: LMX3B800MA4XXX2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777434
|
RS | BREAKER VL 800A 3P 100K/480V TM W/ACCYS , LMX3B800MA4XXX2 | Siemens LMX3B800MA4XXX2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$37,025.5200 / $38,974.2300 | RFQ |