Part Details for LMX3R600MA4RNX6 (ALTERNATE: LMX3R600MA4RNX6) by Siemens
Overview of LMX3R600MA4RNX6 (ALTERNATE: LMX3R600MA4RNX6) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX3R600MA4RNX6 (ALTERNATE: LMX3R600MA4RNX6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777437
|
RS | BREAKER VL 600A 3P 100K/480V ETU W/ACCYS , LMX3R600MA4RNX6 | Siemens LMX3R600MA4RNX6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41,520.4700 / $43,705.7600 | RFQ |