Part Details for LMXD63B500LSN (ALTERNATE: LMXD63B500LSN) by Siemens
Overview of LMXD63B500LSN (ALTERNATE: LMXD63B500LSN) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXD63B500LSN (ALTERNATE: LMXD63B500LSN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777457
|
RS | BRKR LMD6 3P 600V 500A FX LUG 120V ST , LMXD63B500LSN | Siemens LMXD63B500LSN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18,182.3800 / $19,139.3500 | RFQ |