Part Details for LMXHF3030QKT2R2MNR by TAIYO YUDEN
Overview of LMXHF3030QKT2R2MNR by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXHF3030QKT2R2MNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXHF3030QKT2R2MNR
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LMXHF3030QKT2R2MNR) Container: Reel | 0 |
|
RFQ | |
DISTI #
LMXHF3030QKT2R2MNR
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LMXHF3030QKT2R2MNR) Container: Reel | 0 |
|
RFQ |
Part Details for LMXHF3030QKT2R2MNR
LMXHF3030QKT2R2MNR CAD Models
LMXHF3030QKT2R2MNR Part Data Attributes:
|
LMXHF3030QKT2R2MNR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXHF3030QKT2R2MNR
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXHF3030QKT2R2MNR
This table gives cross-reference parts and alternative options found for LMXHF3030QKT2R2MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXHF3030QKT2R2MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXHF3030QKT2R2MNR | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | LMXHF3030QKT2R2MNR vs LCXHF3030QKT2R2MNR |