There are no models available for this part yet.
Overview of LMXHF5050XAT150MMR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMXHF5050XAT150MMR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK6641
|
Newark | Power Inductor, 15Uh, Wirewound, 0.86A, Inductance:15µh, Rms Current (Irms):860Ma, Inductor Construction:Wirewound, Saturation Current (Isat):2.2A, Product Range:Lmxh Series, Inductor Case/Package:-, Dc Resistance Max:0.18Ohm Rohs Compliant: Yes |Taiyo Yuden LMXHF5050XAT150MMR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2350 | Buy Now | |
DISTI #
83AK6640
|
Newark | Power Inductor, 15Uh, Wirewound, 0.86A, Inductance:15µh, Rms Current (Irms):860Ma, Inductor Construction:Wirewound, Saturation Current (Isat):2.2A, Product Range:Lmxh Series, Inductor Case/Package:-, Dc Resistance Max:0.18Ohm Rohs Compliant: Yes |Taiyo Yuden LMXHF5050XAT150MMR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 | Buy Now | |
DISTI #
587-LMXHF5050XAT150MMRTR-ND
|
DigiKey | FIXED IND 15UH 1.5A 0.18 OHM Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2427 | Buy Now | |
DISTI #
963-LMXHF5050XAT150M
|
Mouser Electronics | Power Inductors - SMD 15uH 5050 20% 125C Hyb Pow Choke RoHS: Compliant | 590 |
|
$0.1750 / $0.6300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.1780 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1957 / $0.2467 | Buy Now | ||
DISTI #
LMXHF5050XAT150MMR
|
TTI | Power Inductors - SMD 15uH 5050 20% 125C Hyb Pow Choke RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1730 / $0.2430 | Buy Now |