Part Details for LMXND4040MKL1R0NDG by TAIYO YUDEN
Overview of LMXND4040MKL1R0NDG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXND4040MKL1R0NDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND4040MKL1R0NDGTR-ND
|
DigiKey | FIXED IND 1.0 UH 2.2A 0.0504 OHM Min Qty: 4500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1433 | Buy Now |
DISTI #
LMXND4040MKL1R0NDG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 2.8A 1515 Emboss T/R - Tape and Reel (Alt: LMXND4040MKL1R0NDG) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
963-LMXND4040MKL1R0N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 1.0uH30%, T&R RoHS: Compliant | 0 |
|
$0.1250 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks | 0 |
|
$0.1183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
Part Details for LMXND4040MKL1R0NDG
LMXND4040MKL1R0NDG CAD Models
LMXND4040MKL1R0NDG Part Data Attributes
|
LMXND4040MKL1R0NDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND4040MKL1R0NDG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |