Part Details for LMXND5050WKT150MMG by TAIYO YUDEN
Overview of LMXND5050WKT150MMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXND5050WKT150MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND5050WKT150MMGTR-ND
|
DigiKey | FIXED IND 15 UH 1.1A 0.198 OHM Min Qty: 800 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1787 | Buy Now |
DISTI #
LMXND5050WKT150MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 1.1A 2020 Emboss T/R - Tape and Reel (Alt: LMXND5050WKT150MMG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.1888 | Buy Now |
DISTI #
963-LMXND5050WKT150M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 15uH20%, T&R RoHS: Compliant | 0 |
|
$0.1390 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.1388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1503 / $0.1924 | Buy Now |
Part Details for LMXND5050WKT150MMG
LMXND5050WKT150MMG CAD Models
LMXND5050WKT150MMG Part Data Attributes:
|
LMXND5050WKT150MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND5050WKT150MMG
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |