There are no models available for this part yet.
Overview of LMXND6060MKT330MMG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMXND6060MKT330MMG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LMXND6060MKT330MMGTR-ND
|
DigiKey | FIXED IND 33 UH 0.55A 0.696 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2212 | Buy Now | |
DISTI #
LMXND6060MKT330MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 590mA 2424 Emboss T/R - Tape and Reel (Alt: LMXND6060MKT330MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2483 | Buy Now | |
DISTI #
963-LMXND6060MKT330M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 33uH20%, T&R RoHS: Compliant | 0 |
|
$0.1930 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1826 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2003 / $0.2367 | Buy Now | ||
DISTI #
LMXND6060MKT330MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 590mA 2424 Emboss T/R (Alt: LMXND6060MKT330MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LMXND6060MKT330MMG by TAIYO YUDEN
Part Data Attributes for LMXND6060MKT330MMG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.58 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.55 A
|
Self Resonance Frequency
|
8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|