Part Details for LMXNE3030KKT100MN by TAIYO YUDEN
Overview of LMXNE3030KKT100MN by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXNE3030KKT100MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXNE3030KKT100MNTR-ND
|
DigiKey | FIXED IND 10 UH 0.6A 0.42 OHM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1307 | Buy Now |
DISTI #
LMXNE3030KKT100MN
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 600mA 1212 Emboss T/R - Tape and Reel (Alt: LMXNE3030KKT100MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1380 | Buy Now |
DISTI #
963-LMXNE3030KKT100M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 10uH20%, T&R RoHS: Compliant | 0 |
|
$0.1070 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1015 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1099 / $0.1316 | Buy Now |
Part Details for LMXNE3030KKT100MN
LMXNE3030KKT100MN CAD Models
LMXNE3030KKT100MN Part Data Attributes
|
LMXNE3030KKT100MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXNE3030KKT100MN
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXNE3030KKT100MN
This table gives cross-reference parts and alternative options found for LMXNE3030KKT100MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXNE3030KKT100MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPH3010H100MT | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Sunlord | LMXNE3030KKT100MN vs SPH3010H100MT |