There are no models available for this part yet.
Overview of LMXS06C6M100FTAS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMXS06C6M100FTAS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X6303
|
Newark | Surface Mount Power Inductor, Lmxs Series, 10 H, 20%, Shielded, 0.098 Ohm, 1.3 A Rohs Compliant: Yes |Kyocera Avx LMXS06C6M100FTAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9080 / $1.6400 | Buy Now | |
DISTI #
05W5126
|
Newark | Inductor, Shielded, 10Uh, Smd, Full Reel, Inductance:10µh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Lmxs Series, Dc Resistance Max:0.098Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx LMXS06C6M100FTAS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.8310 | Buy Now | |
DISTI #
05W9814
|
Newark | Inductor, Shielded, 10Uh, Smd, Inductance:10µh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Lmxs Series, Dc Resistance Max:0.098Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx LMXS06C6M100FTAS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9410 | Buy Now | |
DISTI #
478-7111-1-ND
|
DigiKey | FIXED IND 10UH 1.3A 98 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.7514 / $1.4900 | Buy Now | |
DISTI #
LMXS06C6M100FTAS
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.3 A, Shielded, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: LMXS06C6M100FTAS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8705 | Buy Now | |
DISTI #
581-LMXS06C6M100FTAS
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 0 |
|
$0.7310 / $1.4900 | Order Now |
CAD Models for LMXS06C6M100FTAS by Kyocera AVX Components
Part Data Attributes for LMXS06C6M100FTAS by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
2424
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
18 Weeks
|
Case/Size Code
|
2424
|
Construction
|
Magnetically Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.098 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.8 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for LMXS06C6M100FTAS
-
SRF4532-510YFixed Inductors
-
PCV1V101MCL1GSFixed Capacitors
-
ERJ6ENF2201VFixed Resistors
-
47334-0001Headers and Edge Type Connectors
-
MBRS340T3GRectifier Diodes
-
NCP1421DMR2GSwitching Regulator or Controllers
-
MKL15Z128VFM4Microcontrollers
-
LM217LD13TRLinear Regulator ICs
-
52929Terminals and Terminal Blocks