Part Details for LMXS101DN150LTAS by Kyocera AVX Components
Overview of LMXS101DN150LTAS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXS101DN150LTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LMXS101DN150LTAS-ND
|
DigiKey | LMXS101DN150LTAS Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
581-LMXS101DN150LTAS
|
Mouser Electronics | Power Inductors - SMD 15.00uH 30% RoHS: Compliant | 477 |
|
$0.6340 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 Partner Stock |
|
$0.5200 / $1.5800 | Buy Now |
Part Details for LMXS101DN150LTAS
LMXS101DN150LTAS CAD Models
LMXS101DN150LTAS Part Data Attributes
|
LMXS101DN150LTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS101DN150LTAS
Kyocera AVX Components
General Purpose Inductor, 15uH, 30%, Ferrite-Core, 4141,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |