Part Details for LMXS101DN470LTAS by Kyocera AVX Components
Overview of LMXS101DN470LTAS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXS101DN470LTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6311
|
Newark | Surface Mount Power Inductor, Lmxs Series, 47 H, 30%, Shielded, 0.128 Ohm, 2.1 A Rohs Compliant: Yes |Kyocera Avx LMXS101DN470LTAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
478-7120-1-ND
|
DigiKey | FIXED IND 47UH 2.1A 128 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT) |
94 In Stock |
|
$1.1030 / $1.5800 | Buy Now |
DISTI #
LMXS101DN470LTAS
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 30%, 2.1 A, Shielded, 10.3mm x 10.5mm x 3.8mm - Tape and Reel (Alt: LMXS101DN470LTAS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9430 | Buy Now |
DISTI #
581-LMXS101DN470LTAS
|
Mouser Electronics | Power Inductors - SMD 47uH 30% RoHS: Compliant | 849 |
|
$0.6980 / $1.5800 | Buy Now |
DISTI #
LMXS101DN470LTAS
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 30%, 2.1 A, Shielded, 10.3mm x 10.5mm x 3.8mm - Tape and Reel (Alt: LMXS101DN470LTAS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9430 | Buy Now |
DISTI #
LMXS101DN470LTAS
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 30%, 2.1 A, Shielded, 10.3mm x 10.5mm x 3.8mm - Tape and Reel (Alt: LMXS101DN470LTAS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9430 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 415 |
|
RFQ | |
DISTI #
2373876
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9831 / $1.8709 | Buy Now |
DISTI #
2373876RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9831 / $1.2106 | Buy Now |
DISTI #
2373876
|
Farnell | INDUCTOR, 47UH, 30%, 2.1A, POWER RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7213 / $2.4043 | Buy Now |
Part Details for LMXS101DN470LTAS
LMXS101DN470LTAS CAD Models
LMXS101DN470LTAS Part Data Attributes
|
LMXS101DN470LTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS101DN470LTAS
Kyocera AVX Components
General Purpose Inductor, 47uH, 30%, Ferrite-Core, 4141,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 4141 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.128 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |