Part Details for LMXS131JM470FTAS by Kyocera AVX Components
Overview of LMXS131JM470FTAS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXS131JM470FTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6316
|
Newark | Surface Mount Power Inductor, Lmxs Series, 47 H, 20%, Shielded, 0.064 Ohm, 2.7 A Rohs Compliant: Yes |Kyocera Avx LMXS131JM470FTAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3800 / $2.5000 | Buy Now |
DISTI #
05W5139
|
Newark | Inductor, Shielded, 47Uh, Smd, Inductance:47Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Lmxs Series, Dc Resistance Max:0.064Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx LMXS131JM470FTAS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
05W9827
|
Newark | Inductor, Shielded, 47Uh, Smd, Inductance:47Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Lmxs Series, Dc Resistance Max:0.064Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx LMXS131JM470FTAS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
LMXS131JM470FTAS
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 2.7 A, Shielded, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: LMXS131JM470FTAS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2694 | Buy Now |
DISTI #
581-LMXS131JM470FTAS
|
Mouser Electronics | Power Inductors - SMD 47uH 20% RoHS: Compliant | 0 |
|
$0.9670 / $1.7800 | Order Now |
|
Bristol Electronics | 405 |
|
RFQ | ||
|
Quest Components | 324 |
|
$1.4312 / $3.0944 | Buy Now |
Part Details for LMXS131JM470FTAS
LMXS131JM470FTAS CAD Models
LMXS131JM470FTAS Part Data Attributes
|
LMXS131JM470FTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS131JM470FTAS
Kyocera AVX Components
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 4949 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.064 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |