Power Circuits
LMZ10503EXTTZE/NOPB
Description: 3-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125

Overview of LMZ10503EXTTZE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LMZ10503EXTTZE/NOPB Texas Instruments 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMZ10503EXTTZE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMZ10503EXTTZE/NOPB-ND
DigiKey DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 18 Weeks Container: Tube 1444
In Stock
  • 1 $15.2400
  • 5 $14.3640
  • 10 $14.0030
  • 25 $13.5408
  • 50 $13.2016
  • 100 $12.8705
  • 250 $12.7050
$12.7050 / $15.2400 Buy Now
DISTI # 926-LM10503EXTTZENPB
Mouser Electronics Switching Voltage Regulators 3A Pwr Mod w/ 5.5V Max Input Vtg RoHS: Compliant 98
  • 1 $14.3700
  • 10 $14.0100
  • 25 $13.2100
  • 90 $12.7000
$12.7000 / $14.3700 Buy Now
Win Source Electronics IC BUCK SYNC ADJ 3A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP Tube 2659
  • 3 $22.6100
  • 6 $18.5520
  • 9 $17.9720
  • 12 $17.3920
  • 15 $16.8130
  • 20 $15.0730
$15.0730 / $22.6100 Buy Now

CAD Models for LMZ10503EXTTZE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMZ10503EXTTZE/NOPB by Texas Instruments

LMZ10503EXTTZE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TO-PMOD, 7 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.95 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
5 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP7H,.55,50
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1160 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
9.85 mm
Want to compare parts?
  1. LMZ10503EXTTZE/NOPB
    Texas Instruments
    3-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125
    VS

Related Parts for LMZ10503EXTTZE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMZ10503EXTTZE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMZ10503EXTTZE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMZ10503EXTTZE/NOPB would you like to use for your alert(s)?
  • Please alert me when LMZ10503EXTTZE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMZ10503EXTTZE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMZ10503EXTTZE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMZ10503EXTTZE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMZ10503EXTTZE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMZ10503EXTTZE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: