There are no models available for this part yet.
Overview of LMZ12001TZE-ADJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LMZ12001TZE-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 20V, 1A DC/DC Power Module 7-TO-PMOD -40 to 125 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
CAD Models for LMZ12001TZE-ADJ by Texas Instruments
Part Data Attributes for LMZ12001TZE-ADJ by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SIP
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
Length
|
10.16 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP7H,.55,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.67 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
9.85 mm
|
Alternate Parts for LMZ12001TZE-ADJ
This table gives cross-reference parts and alternative options found for LMZ12001TZE-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12001TZE-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12001EXTTZX-ADJ | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 | Texas Instruments | LMZ12001TZE-ADJ vs LMZ12001EXTTZX-ADJ |
LMZ12001EXTTZ-ADJ | IC 3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | Texas Instruments | LMZ12001TZE-ADJ vs LMZ12001EXTTZ-ADJ |
LMZ12001TZX-ADJ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | Texas Instruments | LMZ12001TZE-ADJ vs LMZ12001TZX-ADJ |
LMZ12001TZ-ADJ | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ12001TZE-ADJ vs LMZ12001TZ-ADJ |
Related Parts for LMZ12001TZE-ADJ
-
AT90CAN128-16AUMicrocontrollers
-
LMZ12001TZ-ADJSwitching Regulator or Controllers
-
LNK585DGOther Analog ICs
-
LP3927ILQ-AHPower Management Circuits
-
CSD19534Q5APower Field-Effect Transistors
-
MC10XS3412CHFKR2Peripheral Drivers
-
AD7687BRMZAnalog to Digital Converters
-
OPA1662AIDGKOperational Amplifiers
-
MP8801DJ-2.5-LF-ZLinear Regulator ICs