Part Details for LMZ12003TZX-ADJ/NOPB by National Semiconductor Corporation
Overview of LMZ12003TZX-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for LMZ12003TZX-ADJ/NOPB
LMZ12003TZX-ADJ/NOPB CAD Models
LMZ12003TZX-ADJ/NOPB Part Data Attributes
|
LMZ12003TZX-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ12003TZX-ADJ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 7 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |