Part Details for LMZ12008TZE/NOPB by National Semiconductor Corporation
Overview of LMZ12008TZE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMZ12008TZE/NOPB
LMZ12008TZE/NOPB CAD Models
LMZ12008TZE/NOPB Part Data Attributes
|
LMZ12008TZE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ12008TZE/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 8A, 404kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 11 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP11H,.7,50 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 404 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |